BEI 01039-1951 technical specifications.
| Number of Channels | 2 |
| Output Type | Quadrature |
| Primary Type | ENCODER |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for BEI 01039-1951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.