BEI is a manufacturer of electronic components, specializing in sensors, encoders, and control systems.
Linear Position Sensor, 39.6mm, 2% Linearity, 60V
Linear Position Sensor, 2kΩ, 0.35% Linearity, -55°C to 125°C
5kR Variable Resistor Module, 2% Linearity, 60V
5kR Variable Resistor, 2% Linearity, 135°C Max Temp, Module
Linear Sensor, 60V, 26.9mm L, PCB Mount
Linear Sensor, 0.35% Linearity, PCB Mount, Wire/Connector
Encoder; Incremental; Optical; 5-28VDC; 3/8" Shaft; 18000 Cycles/turn; 2 Channel
Encoder; Incremental; Optical; 5-28VDC; 3/8" Shaft; 300 Cycles/turn; 2 Channel
Potentiometer; Sliding; Linear; 10K Ohm
Encoder; Incremental; Optical; 5-28Vin/out; 5000 Cycles/turn; Express; 0.75" Shaft
Encoder; Incremental; Optical; 5-28Vin/out; 500 Cycles/turn; IP65; Express; 0.75" Shaft
Encoder, Incremental, XHS25F-62-R2-SS-360-ABZC-28V/V-SCS18, 924-01072-228
Encoder; Incremental; Optical; 5-28Vin/out; 0.374" Shaft; 120 Cycles/turn; 2 Channel
Encoder; Incremental; Optical; 5-28VDC; 3/8" Shaft; 1414 Cycles/turn; 2 Channel
Encoder; Incremental; Optical; 5-28Vin/out; 0.374" Shaft; 240 Cycles/turn; 2 Channel
Encoder; Incremental; Optical; 5-28Vin/out; 720 Cycles/turn; IP65; Express; 0.75" Shaft
Encoder; Incremental; Optical; 5-28VDC; 3/8" Shaft; 200 Cycles/turn; 2 Channel
Industrial Motion & Position Sensors 1Kohm 10% 7/8 SERVO
Encoder; Incremental; Optical; 5-28VDC; 3/8" Shaft; 26 Cycles/turn; 2 Channel
Encoder; Incremental; Optical; 5-28Vin/out; 0.374" Shaft; 250 Cycles/turn; 2 Channel
Encoder; Incremental; Optical; 5-28Vin/out; 0.374" Shaft; 200 Cycles/turn; 2 Channel
Cable Assembly, Encoder, M16 Socket Connector, MS3106F16-1S, w/20 Foot Cable
Encoder; Incremental; Optical; 5-15Vin/out; 3/8" Shaft; 360 Cycles/turn; 2 Channel
Encoder, Incremental, XHS35F-100-R1-SS-5000-ABZC-28V/V-SM18
Encoder; Incremental; Optical; 5-15Vin/out; 3/8" Shaft; 2500 Cycles/turn; 2 Channel