
BEI 01039-2624 technical specifications.
| Package/Case | 200 |
| Number of Channels | 2 |
| Output Type | Quadrature |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for BEI 01039-2624 to view detailed technical specifications.
No datasheet is available for this part.
