BEI 01039-2631 technical specifications.
| Package/Case | 120 |
| Number of Channels | 2 |
| Output Type | Quadrature |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for BEI 01039-2631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
