
BEI 1-172 technical specifications.
| Color | Red, Orange, Brown |
| Length | 12inch |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 9850 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for BEI 1-172 to view detailed technical specifications.
No datasheet is available for this part.