BEI 1201R100L.5 technical specifications.
| Number of Turns | 1.25 |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for BEI 1201R100L.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.