BEI 1201R5K.5 technical specifications.
| Mount | Panel |
| Number of Turns | 1 |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for BEI 1201R5K.5 to view detailed technical specifications.
No datasheet is available for this part.