BEI 3201R50KL.25 technical specifications.
| Number of Turns | 2.5 |
| Resistance | 50kR |
| Resistor Type | Wirewound |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for BEI 3201R50KL.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.