BEI 421SL10K technical specifications.
| Linearity | 2% |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for BEI 421SL10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
