The MAP55-4001G is a triple-output open-frame AC-DC power supply part of the MAP55 series. It features a wide-range universal input (90-264 VAC) and provides regulated DC outputs of +5V, +12V, and -12V. Designed for industrial and commercial applications, the unit offers 45W of convection-cooled power or 55W with forced-air cooling. It includes a variable-frequency design to provide high reliability and low cost while meeting global safety and EMI standards.
Bel Power Solutions MAP55-4001G technical specifications.
| Input Voltage (Universal) | 90 - 264VAC |
| Output 1 Voltage | 5VDC |
| Output 1 Current | 5A |
| Output 2 Voltage | 12VDC |
| Output 2 Current | 2.5A |
| Output 3 Voltage | -12VDC |
| Output 3 Current | 0.5A |
| Max Output Power (Convection) | 45W |
| Max Output Power (with 20 CFM Air) | 55W |
| Input Frequency | 47 - 63Hz |
| Efficiency | 75% |
| Length | 6.0in |
| Width | 3.8in |
| Height | 1.6in |
| Operating Temperature Range | 0 to 50°C |
| RoHS | Compliant (G suffix indicates RoHS compliance) |
| Safety Standards | UL60950-1, CSA22.2 No. 60950-1-03, EN60950-1 |
| Ce Mark | LVD Directive |
Download the complete datasheet for Bel Power Solutions MAP55-4001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.