BEL 0553-0013-14-F technical specifications.
| Transformer Type | T1/CEPT Single Line Interface Transformer |
| Turns Ratio | 1:1.266CT |
| Maximum DCR Primary Side | 0.8Ohm |
| Maximum DCR Secondary Side | 0.92Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 0553-0013-14-F to view detailed technical specifications.
No datasheet is available for this part.