Telecom Transformer 1:2CT 0.8Ohm/1.8Ohm Prim. DCR 0.8Ohm/1.8Ohm Sec. DCR 14 Terminal PC Pin Thru-Hole
BEL 0553-0013-1J-F technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for BEL 0553-0013-1J-F to view detailed technical specifications.
No datasheet is available for this part.