BEL 0553-0013-AC-F technical specifications.
| Package/Case | DIP |
| Height | 6.35mm |
| Inductance | 1.2mH |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Mount | Through Hole |
| Package Quantity | 55 |
| Packaging | Bulk |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 0553-0013-AC-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.