BEL 0553-0013-DC-F technical specifications.
| Package/Case | Module |
| Inductance | 1mH |
| Mount | Through Hole |
| Packaging | Bulk |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL 0553-0013-DC-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.