BEL 0553-0013-RC technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 800mR |
| Depth | 8.89mm |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1.15:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0553-0013-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.