BEL 0553-0033-AC technical specifications.
| Width | 8.89 |
| Length | 12.7 |
| Number of Functions | 1 |
| Manufacturer Series | 0553-0033-AC |
| Height | 6.35 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL 0553-0033-AC to view detailed technical specifications.
No datasheet is available for this part.