BEL 0553-0033-AJ technical specifications.
| Width | 9.78 |
| Length | 20.32 |
| Number of Functions | 1 |
| Manufacturer Series | 0553-0033-AJ |
| Height | 6.35 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL 0553-0033-AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.