BEL 0553-3965-09 technical specifications.
| Depth | 5.08mm |
| Height | 9.65mm |
| Inductance | 140uH |
| Lead/Base Style | Pin |
| Length | 9.91mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0553-3965-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.