BEL 0553-6500-17 technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0553-6500-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.