BEL 0553-6500-22-F technical specifications.
| Transformer Type | T1/CEPT Single Line Interface Transformer |
| Turns Ratio | 1:1:2 |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.7Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 0553-6500-22-F to view detailed technical specifications.
No datasheet is available for this part.