BEL 0555-6400-01 technical specifications.
| Depth | 15.1mm |
| Height | 7.6mm |
| Inductance | 24uH |
| Lead/Base Style | Pin |
| Length | 12.2mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0555-6400-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.