BEL 0555-6400-06 technical specifications.
| Depth | 15.24mm |
| Height | 10.16mm |
| Inductance | 4.7mH |
| Lead/Base Style | Pin |
| Length | 15.24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0555-6400-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.