BEL 0556-2006-A5 technical specifications.
| Width | 10.16 |
| Length | 25.4 |
| Number of Functions | 1 |
| Manufacturer Series | 0556-2006-A5 |
| Height | 8.89 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0556-2006-A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.