BEL 0557-7700-32 technical specifications.
| Width | 8.99 |
| Length | 14 |
| Manufacturer Series | 0557-7700-32 |
| Height | 15.01 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0557-7700-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.