BEL 0559-6100-04 technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.8 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0559-6100-04 to view detailed technical specifications.
No datasheet is available for this part.