BEL 0559-6204-08 technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1.25:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0559-6204-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.