BEL 0560-6100-80 technical specifications.
| Inductance | 95uH |
| Lead/Base Style | Pin |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0560-6100-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.