BEL 0560-6100-A2-F technical specifications.
| Inductance | 10mH |
| Lead/Base Style | PC Pin |
| Length | 13.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL 0560-6100-A2-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.