BEL 0560-6600-60 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.34 |
| Length | 13.97 |
| Manufacturer Series | 0560-6600-60 |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0560-6600-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.