BEL 0560-6600-A5-F technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for BEL 0560-6600-A5-F to view detailed technical specifications.
No datasheet is available for this part.