Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0560-6600-C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 0560-6600-C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.