BEL 0650-5000-12 technical specifications.
| Approvals | UL, CSA, CE, PSE, SEMKO |
| Package/Case | Ceramic |
| Current Rating | 5A |
| DC Cold Resistance | 16mR |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 5HF |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 0650-5000-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.