
BEL 0678-1250-02 technical specifications.
| Approvals | cURus, CE |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Rating | 1.25A |
| DC Cold Resistance | 79mR |
| Depth | 3.05mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMP |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0678-1250-02 to view detailed technical specifications.
No datasheet is available for this part.