Fast-acting ceramic chip fuse designed for circuit protection. Features a 2A current rating and 350V voltage rating. Utilizes a solder pad SMD package with a 2410 footprint for surface-mount applications. Operates reliably across a wide temperature range from -55°C to 125°C.
BEL 0679H2000-05 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0679H2000-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.