Fast-acting ceramic chip fuse with a 1A current rating and 125V voltage rating. Features a 2410 SMD package with solder pad termination and two terminals. Operates within a temperature range of -55°C to 125°C, offering a typical melting I²t of 0.54 A²s and a typical cold resistance of 0.09 Ohm.
BEL 0679L1000-05 technical specifications.
| Current Rating | 1A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.54A²s |
| Typical Cold Resistance | 0.09Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0679L1000-05 to view detailed technical specifications.
No datasheet is available for this part.