The BEL 0680-2000-01 is a surface mount PTC resettable fuse with a current rating of 2A and a maximum operating temperature of 125°C. It is approved by CSA, CE, and cULus and has a maximum voltage rating of 125V AC and DC. The fuse is packaged in tape and reel and has a DC cold resistance of 61mR. It is suitable for use in surface mount applications and has a minimum operating temperature of -55°C.
BEL 0680-2000-01 technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 61mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0680-2000-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.