Fast-acting chip fuse, 30A current rating, 50V voltage rating. Features a 1206 SMD package with solder pad termination. Operates across a wide temperature range from -55°C to 125°C. Offers a typical melting I²t of 450 A²s and a typical cold resistance of 0.001 Ohm.
BEL 0685P9300-01 technical specifications.
| Current Rating | 30A |
| Type | Chip |
| Voltage Rating | 50V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 450A²s |
| Typical Cold Resistance | 0.001Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0685P9300-01 to view detailed technical specifications.
No datasheet is available for this part.