Surface mount slow blow chip fuse designed for general circuit protection. Features a wide operating temperature range from -55°C to 125°C, ensuring reliable performance in diverse environmental conditions. This fuse offers a slow-blowing characteristic, providing effective protection against overcurrents while tolerating temporary surges.
BEL 0685T2500-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0685T2500-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.