SMD fuse, slow-blow acting, rated for 5A and 63V. Features a ceramic construction with solder pad termination, housed in a 1206 package measuring 3.2 x 1.58 x 0.63mm. Suitable for automotive applications, operating across a temperature range of -55°C to 125°C.
BEL 0685T5000-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0685T5000-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.