BEL 0686F6000-01 technical specifications.
| Current Rating | 6A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 0603 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.21A²s |
| Typical Cold Resistance | 0.0113Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0686F6000-01 to view detailed technical specifications.
No datasheet is available for this part.