Fuse Micro Slow Blow Acting 4A 250V Radial 7.7 X 8.35mm
BEL 0692-4000-05 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0692-4000-05 to view detailed technical specifications.
No datasheet is available for this part.