BEL 07CY-60T05LG technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 07CY-60T05LG to view detailed technical specifications.
No datasheet is available for this part.