BEL 0803-7700-11 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 30.25 |
| Length | 37.85 |
| Number of Functions | 1 |
| Manufacturer Series | 0803-7700-11 |
| Height | 17.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL 0803-7700-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.