BEL 0ADAP0200-RE technical specifications.
| Current Rating | 0.2A |
| Voltage Rating | 600V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.003A²s |
| Typical Cold Resistance | 3.9Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0ADAP0200-RE to view detailed technical specifications.
No datasheet is available for this part.