
This DC/DC converter has a maximum input voltage of 75V and a minimum input voltage of 36V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The module is packaged in a through-hole package and has a maximum output current of 15A and a maximum output power of 50W. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
BEL 0RCY-60T033G technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RCY-60T |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RCY-60T033G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.