
The 0RHB-D0T05LG DC/DC converter from BEL features a high efficiency of 92.5% and provides 5V output voltage with a maximum current of 48A and power dissipation of 240W. It operates within a temperature range of -40°C to 85°C and has a maximum isolation voltage of 2kV. The converter is packaged in a tray and has a through-hole mount. It also features overvoltage, overcurrent, overtemperature, and short-circuit protection.
BEL 0RHB-D0T05LG technical specifications.
| Package/Case | 200 |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 48A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 48A |
| Output Power | 240W |
| Output Voltage | 5V |
| Packaging | Tray |
| Series | 0RHB-D0T |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RHB-D0T05LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.