BEL 0RLB-22B1A0G technical specifications.
| Package/Case | Module |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | OCP, OTP, SCP |
| Isolation | Non-Isolated |
| Length | 37.97mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 79W |
| Output Voltage | 3.6V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RLB-22B1A0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.