
Isolated DC-DC converter module, 25W output power, delivering 5V at 5A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with input voltages from 36V to 72V, achieving 90% efficiency. Packaged in a 2-inch x 1-inch x 0.44-inch module with through-hole mounting. Rated for operation between -40°C and 85°C, with 1.5kV isolation.
BEL 0RLC-25T050G technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RLC-25T |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RLC-25T050G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.