
The 0RLC-25T150G is a DC/DC converter with an efficiency of 90% and features under-voltage lockout, over-current protection, over-temperature protection, and short-circuit protection. It has an isolation voltage of 1.5kV and can operate at a maximum temperature of 85°C and a minimum temperature of -40°C. The converter has a maximum output current of 2A and a maximum power dissipation of 30W, making it suitable for applications requiring a stable 15V output.
BEL 0RLC-25T150G technical specifications.
| Efficiency | 90% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0RLC-25T |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RLC-25T150G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.