The 0RLC-25T240G is a DC/DC converter from BEL with an efficiency of 89%. It features under-voltage lockout, overcurrent protection, overtemperature protection, and short-circuit protection. This converter has a maximum input voltage of 75V and a minimum input voltage of 36V. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
BEL 0RLC-25T240G technical specifications.
| Efficiency | 89% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0RLC-25T |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RLC-25T240G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.